498-0090 | ||
---|---|---|
DigiKey Part Number | 602-1271-2-ND - Tape & Reel (TR) 602-1271-1-ND - Cut Tape (CT) 602-1271-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 498-0090 | |
Description | CONN PCI EXP MIN FML 52POS 0.031 | |
Customer Reference | ||
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -54°C ~ 85°C | |
Material - Insulation | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.89000 | ¥30.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥30.89358 | ¥13,902.11 |