


119A-56A00-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-56A00-R02TR-ND - Tape & Reel (TR) 4827-119A-56A00-R02CT-ND - Cut Tape (CT) 4827-119A-56A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-56A00-R02 |
Description | CONN PCI EXP MIN FML 52POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-56A00-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥12.91800 | ¥129.18 |
| 25 | ¥12.11040 | ¥302.76 |
| 50 | ¥11.53160 | ¥576.58 |
| 100 | ¥10.98010 | ¥1,098.01 |
| 250 | ¥10.29184 | ¥2,572.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥10.02113 | ¥5,511.62 |
| 1,100 | ¥9.54290 | ¥10,497.19 |
| 1,650 | ¥9.27387 | ¥15,301.89 |
| 2,750 | ¥8.94576 | ¥24,600.84 |
| 3,850 | ¥8.73606 | ¥33,633.83 |
| 5,500 | ¥8.51919 | ¥46,855.54 |








