


119A-92A00-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-92A00-R02TR-ND - Tape & Reel (TR) 4827-119A-92A00-R02CT-ND - Cut Tape (CT) 4827-119A-92A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-92A00-R02 |
Description | CONN MINI PCIE SOCKET 52P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-92A00-R02 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 8; 18 | Color Black |
Number of Positions 52 | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥19.19400 | ¥191.94 |
| 25 | ¥17.98840 | ¥449.71 |
| 50 | ¥17.12820 | ¥856.41 |
| 100 | ¥16.31040 | ¥1,631.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥15.53693 | ¥4,661.08 |
| 600 | ¥14.79540 | ¥8,877.24 |
| 900 | ¥14.37814 | ¥12,940.33 |
| 1,500 | ¥13.86947 | ¥20,804.20 |
| 2,100 | ¥13.54431 | ¥28,443.05 |
| 3,000 | ¥13.20808 | ¥39,624.24 |






