Capacitor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Number of Capacitors | Circuit Type | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 2200pF | ±20% | 25 V | Ceramic | 2 | Isolated | X7R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | 4700pF | ±20% | 25 V | Ceramic | 2 | Isolated | X7R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 10000pF | ±20% | 25 V | Ceramic | 2 | Isolated | X7R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | 0.022µF | ±20% | 16 V | Ceramic | 2 | Isolated | X7R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0.047µF | ±20% | 16 V | Ceramic | 2 | Isolated | X7R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | 0.1µF | ±20% | 10 V | Ceramic | 2 | Isolated | X5R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 1µF | ±20% | 10 V | Ceramic | 2 | Isolated | X5R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 1µF | ±20% | 6.3 V | Ceramic | 2 | Isolated | X5R | - | Surface Mount | 0504 (1410 Metric) | 0405 (1012 Metric) | 0.054" L x 0.039" W (1.37mm x 1.00mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 1000pF | ±20% | 50 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.033" (0.85mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 4700pF | ±20% | 25 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.033" (0.85mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 10000pF | ±20% | 25 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.033" (0.85mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 0.022µF | ±20% | 16 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.033" (0.85mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 0.047µF | ±20% | 16 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.033" (0.85mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 1µF | ±20% | 10 V | Ceramic | 2 | Isolated | X5R | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.033" (0.85mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 270pF | ±20% | 100 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 330pF | ±10% | 100 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1000pF | ±10% | 100 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 0.047µF | ±20% | 16 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 1µF | ±20% | 6.3 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.049" (1.25mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 0.047µF | -20%, +80% | 50 V | Ceramic | 4 | Isolated | Y5V (F) | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 560pF | ±10% | 50 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 3900pF | ±10% | 50 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 0.1µF | ±20% | 16 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.033" (0.85mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 0.1µF | ±20% | 16 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100pF | ±20% | 25 V | - | 4 | Bussed | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.039" (1.00mm) |