GNM214R71C473MA01D | ||
---|---|---|
DigiKey Part Number | 490-3412-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GNM214R71C473MA01D | |
Description | CAP ARRAY 0.047UF 16V X7R 0805 | |
Customer Reference | ||
Detailed Description | 0.047µF Isolated Capacitor 4 Array 16 V X7R 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 0.047µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |