GNM314F51H473ZD01D | ||
---|---|---|
DigiKey Part Number | 490-3452-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GNM314F51H473ZD01D | |
Description | CAP ARRAY 0.047UF 50V Y5V 1206 | |
Customer Reference | ||
Detailed Description | 0.047µF Isolated Capacitor 4 Array 50 V Y5V (F) 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.047µF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | Y5V (F) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |