GNM1M2R71E103MA01D | ||
---|---|---|
DigiKey Part Number | 490-3401-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GNM1M2R71E103MA01D | |
Description | CAP ARRAY 10000PF 25V X7R 0504 | |
Customer Reference | ||
Detailed Description | 10000pF Isolated Capacitor 2 Array 25 V X7R 0504 (1410 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | 0405 (1012 Metric) | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |