GNM314R70J105MA01L | ||
---|---|---|
DigiKey Part Number | 490-3446-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GNM314R70J105MA01L | |
Description | CAP ARRAY 1.0UF 6.3V X7R 1206 | |
Customer Reference | ||
Detailed Description | 1µF Isolated Capacitor 4 Array 6.3 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GNM314R70J105MA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 1µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |