Multiple Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,700 In Stock | 300 : ¥4.03500 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
6,600 In Stock | 300 : ¥6.43757 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
400 In Stock | 100 : ¥11.91030 Spool | Spool | Active | Flat Twisted Pair | 16 (8 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
2,100 In Stock | 300 : ¥12.34477 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
600 In Stock | 100 : ¥19.34070 Spool | Spool | Active | Flat Cable | 30 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.500" (38.10mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
1,200 In Stock 3 Factory | 300 : ¥20.09707 Spool | Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
1,100 In Stock 2 Factory | 100 : ¥25.81380 Spool | - | Spool | Active | Flat Cable | 10 | 0.044" (1.12mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.440" (11.18mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
2,104 In Stock | 300 : ¥32.74003 Spool | Spool | Active | Flat Cable | 37 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
6,200 In Stock | 100 : ¥33.16040 Spool | Spool | Active | Flat Twisted Pair | 60 (30 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 3.000" (76.20mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
803 In Stock | 100 : ¥40.02710 Spool | Spool | Active | Flat Cable | 64 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 3.200" (81.28mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
26 In Stock | 1 : ¥1,915.62000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
75 In Stock | 1 : ¥2,451.55000 Spool | Spool | Active | Flat Twisted Pair | 40 (20 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | - | |||
41 In Stock | 1 : ¥3,737.37000 Bulk | Bulk | Active | Flat Cable | 26 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
31 In Stock | 1 : ¥4,705.72000 Spool | - | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Multiple | 0.050" (1.27mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
1,800 In Stock 3 Factory | 300 : ¥13.59150 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
1,200 In Stock 10 Factory | 300 : ¥13.67527 Spool | Spool | Active | Flat Cable | 34 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
500 In Stock | 100 : ¥13.84430 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
700 In Stock | 100 : ¥16.76010 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
3,600 In Stock | 100 : ¥19.35080 Spool | Spool | Active | Flat Twisted Pair | 26 (13 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
600 In Stock 2 Factory | 300 : ¥20.03247 Box | Box | Active | Flat Cable | 40 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 1.575" (40.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
1,500 In Stock | 300 : ¥20.86077 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
500 In Stock | 100 : ¥23.54380 Spool | Spool | Active | Flat Cable | 34 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
300 In Stock | 300 : ¥24.38933 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
5,700 In Stock | 100 : ¥25.30340 Spool | Spool | Active | Flat Twisted Pair | 34 (17 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
400 In Stock | 100 : ¥25.76560 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable |