
3302/10 300 | |
|---|---|
DigiKey Part Number | 3M157822-300-ND |
Manufacturer | |
Manufacturer Product Number | 3302/10 300 |
Description | CBL RIBN 10COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,234.45000 | ¥2,234.45 |
| 2 | ¥2,024.87000 | ¥4,049.74 |
| 3 | ¥1,911.44333 | ¥5,734.33 |
| 5 | ¥1,777.63000 | ¥8,888.15 |
| 7 | ¥1,694.79286 | ¥11,863.55 |
| 10 | ¥1,611.40400 | ¥16,114.04 |







