Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/10 100

DigiKey Part Number
3M157861-100-ND
Manufacturer
Manufacturer Product Number
3302/10 100
Description
CBL RIBN 10COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
0.500" (12.70mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
10
Ratings
UL Style 20462
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥877.55000¥877.55
2¥795.51000¥1,591.02
3¥750.97333¥2,252.92
5¥698.36000¥3,491.80
7¥665.73857¥4,660.17
10¥632.86800¥6,328.68
Manufacturers Standard Package
Alternate Length
CBL RIBN 10COND 0.05 MULT FEET
In-Stock: 66
Unit Price: ¥12.04000