
3302/10 300 | |
|---|---|
DigiKey Part Number | 19-3302/10300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/10 300 |
Description | CBL RIBN 10COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length Enter Number of Feet in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Spool Size 300.0' (91.44m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.21000 | ¥11.21 |
| 5 | ¥8.97200 | ¥44.86 |
| 10 | ¥8.14400 | ¥81.44 |
| 25 | ¥7.15120 | ¥178.78 |
| 50 | ¥6.48020 | ¥324.01 |
| 100 | ¥5.87170 | ¥587.17 |






