
3302/10 300SF | |
|---|---|
DigiKey Part Number | MC10M-300-ND 19-3302/10300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/10 300SF |
Description | CBL RIBN 10COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.24000 | ¥13.24 |
| 5 | ¥10.62600 | ¥53.13 |
| 10 | ¥9.64200 | ¥96.42 |
| 25 | ¥8.46760 | ¥211.69 |
| 50 | ¥7.67160 | ¥383.58 |
| 100 | ¥6.95180 | ¥695.18 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥5.95080 | ¥1,785.24 |
| 600 | ¥5.39990 | ¥3,239.94 |
| 900 | ¥5.10382 | ¥4,593.44 |
| 1,500 | ¥4.82081 | ¥7,231.22 |






















