
3811/10 100 | |
|---|---|
DigiKey Part Number | 3M157850-100-ND |
Manufacturer | |
Manufacturer Product Number | 3811/10 100 |
Description | CBL RIBN 10COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥964.41000 | ¥964.41 |
| 2 | ¥874.19000 | ¥1,748.38 |
| 3 | ¥825.24333 | ¥2,475.73 |
| 5 | ¥767.42800 | ¥3,837.14 |
| 7 | ¥731.59143 | ¥5,121.14 |
| 10 | ¥695.48200 | ¥6,954.82 |





