
3811/10 100 | |
|---|---|
DigiKey Part Number | 19-3811/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/10 100 |
Description | CBL RIBN 10COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length Enter Number of Feet in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.24000 | ¥13.24 |
| 5 | ¥10.64400 | ¥53.22 |
| 10 | ¥9.66100 | ¥96.61 |
| 25 | ¥8.48240 | ¥212.06 |
| 50 | ¥7.68620 | ¥384.31 |
| 100 | ¥6.96560 | ¥696.56 |





