
3811/24 100 | |
|---|---|
DigiKey Part Number | 3811/24100-ND 19-3811/24100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/24 100 |
Description | CBL RIBN 24COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 1.200" (30.48mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 24 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.78000 | ¥29.78 |
| 5 | ¥23.82600 | ¥119.13 |
| 10 | ¥21.61000 | ¥216.10 |
| 25 | ¥18.97200 | ¥474.30 |
| 50 | ¥17.19240 | ¥859.62 |
| 100 | ¥15.58200 | ¥1,558.20 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥16.20520 | ¥1,620.52 |
| 200 | ¥14.69455 | ¥2,938.91 |
| 300 | ¥13.88183 | ¥4,164.55 |
| 500 | ¥12.92796 | ¥6,463.98 |
| 700 | ¥12.33991 | ¥8,637.94 |
| 1,000 | ¥11.74984 | ¥11,749.84 |



