


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.16000 | ¥90.16 |
| 10 | ¥76.64500 | ¥766.45 |
| 25 | ¥71.84480 | ¥1,796.12 |
| 50 | ¥68.41400 | ¥3,420.70 |
| 100 | ¥65.14990 | ¥6,514.99 |
| 250 | ¥61.07236 | ¥15,268.09 |
| 500 | ¥59.28574 | ¥29,642.87 |




