3365/06 300SF | ||
---|---|---|
DigiKey Part Number | MC06G-300-ND | |
Manufacturer | ||
Manufacturer Product Number | 3365/06 300SF | |
Description | CABLE RIBBON 6COND 0.05 GRAY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | 3M™ Cable Matters |
Video File | 3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily |
Environmental Information | 3M RoHS 3365 Series |
Featured Product | |
HTML Datasheet | |
Product Drawings | 3365 Series_06 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥2.69907 | ¥809.72 |
600 | ¥2.44065 | ¥1,464.39 |
1,500 | ¥2.20821 | ¥3,312.31 |
3,000 | ¥1.94995 | ¥5,849.85 |
7,500 | ¥1.76917 | ¥13,268.77 |
15,000 | ¥1.67877 | ¥25,181.55 |
Attribute | Description |
---|---|
Other Names | 0-00-51115-26577-8 MC06G-300 336506300SF 80001151499 7100161628 |
Standard Package | 300 |