


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.06000 | ¥96.06 |
| 10 | ¥81.66800 | ¥816.68 |
| 25 | ¥76.55400 | ¥1,913.85 |
| 50 | ¥72.89760 | ¥3,644.88 |
| 100 | ¥69.41860 | ¥6,941.86 |
| 250 | ¥65.07464 | ¥16,268.66 |
| 500 | ¥63.54730 | ¥31,773.65 |




