
3302/10 100SF | |
|---|---|
DigiKey Part Number | 3302/10100SF-ND |
Manufacturer | |
Manufacturer Product Number | 3302/10 100SF |
Description | CBL RIBN 10COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,035.19000 | ¥1,035.19 |
| 2 | ¥938.35000 | ¥1,876.70 |
| 3 | ¥885.78667 | ¥2,657.36 |
| 5 | ¥823.73600 | ¥4,118.68 |
| 7 | ¥785.27286 | ¥5,496.91 |
| 10 | ¥746.52500 | ¥7,465.25 |


