Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/10 100SF

DigiKey Part Number
19-3302/10100SF-DS-ND
Manufacturer
Manufacturer Product Number
3302/10 100SF
Description
CBL RIBN 10COND 0.05 MULT FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
0.500" (12.70mm)
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
10
Ratings
UL Style 20462
Pitch
Features
Splice Free, Zippable
Length
Enter Number of Feet in Order Quantity
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Spool Size
100.0' (30.48m)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.25000¥14.25
5¥11.43400¥57.17
10¥10.36800¥103.68
25¥9.10360¥227.59
50¥8.25060¥412.53
100¥7.47660¥747.66
Manufacturers Standard Package
Alternate Length
CBL RIBN 10COND 0.05 MULTI 100'
In-Stock: 15
Unit Price: ¥1,035.19000