AWG28-40/F-1/300 | ||
---|---|---|
DigiKey Part Number | AE40B-300-ND | |
Manufacturer | ||
Manufacturer Product Number | AWG28-40/F-1/300 | |
Description | CBL RIBN 40COND 0.039 MULT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Multiple 40 Conductors 0.039" (1.00mm) Flat Cable 300.0' (91.44m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.575" (40.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥19.84297 | ¥5,952.89 |
600 | ¥17.94418 | ¥10,766.51 |
1,500 | ¥16.23527 | ¥24,352.90 |
3,000 | ¥14.33640 | ¥43,009.20 |