Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,896 In Stock | 1 : ¥7.82000 Bulk | Bulk | Active | Clip, C-Type | Open | 0.670" ~ 0.860" (17.02mm ~ 21.84mm) | - | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 2.320" (58.93mm) | - | 1.290" (32.77mm) | - | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
4,637 In Stock | 1 : ¥3.83000 Bag | Bag | Active | Clip, C-Type | Open | 0.410" ~ 0.540" (10.41mm ~ 13.72mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 0.740" (18.80mm) | - | 1.490" (37.85mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
4,541 In Stock | 1 : ¥4.00000 Bag | Bag | Active | Clip, C-Type | Open | 0.240" ~ 0.310" (6.10mm ~ 7.87mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 0.670" (17.02mm) | - | 1.150" (29.21mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
4,526 In Stock | 1 : ¥6.04000 Bag | Bag | Active | Clip, C-Type | Open | 0.670" ~ 0.860" (17.02mm ~ 21.84mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 1.070" (27.18mm) | - | 1.910" (48.51mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
1,299 In Stock | 1 : ¥7.48000 Bag | Bag | Active | Clip, C-Type | Open | 0.410" ~ 0.540" (10.41mm ~ 13.72mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 1.650" (41.91mm) | - | 0.870" (22.10mm) | - | - | UL94 HB | - | - | |||
5,000 In Stock | 1 : ¥7.82000 Bag | Bag | Active | Clip, C-Type | Open | 0.550" ~ 0.720" (13.97mm ~ 18.29mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 1.940" (49.28mm) | - | 1.010" (25.65mm) | - | - | UL94 HB | - | - | |||
4,690 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Clip, C-Type | Open | 0.220" ~ 0.270" (5.59mm ~ 6.86mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.670" (17.02mm) | - | 1.090" (27.69mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
2,626 In Stock | 1 : ¥6.29000 Bulk | Bulk | Active | Clip, C-Type | Open | 0.220" ~ 0.270" (5.59mm ~ 6.86mm) | - | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 1.070" (27.18mm) | - | 0.470" (11.94mm) | - | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
785 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Clip, C-Type | Open | 0.550" ~ 0.720" (13.97mm ~ 18.29mm) | - | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 1.940" (49.28mm) | - | 1.010" (25.65mm) | - | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
686 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Clip, C-Type | Open | 0.790" ~ 0.980" (20.07mm ~ 24.89mm) | - | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 2.570" (65.28mm) | - | 1.440" (36.58mm) | - | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 1 : ¥6.89000 Bulk | Bulk | Active | Clip, C-Type | Open | 0.510" ~ 0.620" (12.95mm ~ 15.75mm) | - | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 1.800" (45.72mm) | - | 0.940" (23.88mm) | - | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 5,000 : ¥1.62454 Bulk | Bulk | Active | Clip, C-Type | Open | 0.240" ~ 0.310" (6.10mm ~ 7.87mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.670" (17.02mm) | - | 1.150" (29.21mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 5,000 : ¥1.62454 Bulk | Bulk | Active | Clip, C-Type | Open | 0.160" ~ 0.220" (4.06mm ~ 5.59mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.670" (17.02mm) | - | 1.040" (26.42mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 7,500 : ¥1.66872 Bulk | Bulk | Active | Clip, C-Type | Open | - | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 0.670" (17.02mm) | - | 1.390" (35.31mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥1.67051 Bulk | Bulk | Active | Clip, C-Type | Open | 0.310" ~ 0.390" (7.87mm ~ 9.91mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.670" (17.02mm) | - | 1.300" (33.02mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 1,000 : ¥1.75002 Bulk | Bulk | Active | Clip, C-Type | Open | 0.280" ~ 0.350" (7.11mm ~ 8.89mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.670" (17.02mm) | 0.400" (10.16mm) | 1.220" (30.99mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 3,000 : ¥1.82788 Bulk | Bulk | Active | Clip, C-Type | Open | 0.510" ~ 0.620" (12.95mm ~ 15.75mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.820" (20.83mm) | - | 1.550" (39.37mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 10,000 : ¥1.82809 Bulk | Bulk | Active | Clip, C-Type | Open | - | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 0.930" (23.62mm) | - | 1.560" (39.62mm) | - | - | UL94 HB | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥1.84135 Bulk | Bulk | Active | Clip, C-Type | Open | - | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 0.740" (18.80mm) | - | 1.490" (37.85mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥1.91954 Bulk | Bulk | Active | Clip, C-Type | Open | - | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 1.200" (30.48mm) | - | 2.050" (52.07mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
0 In Stock Check Lead Time | 2,500 : ¥1.92934 Bulk | Bulk | Active | Clip, C-Type | Open | - | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 0.900" (22.86mm) | - | 1.630" (41.40mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥2.03120 Bulk | Bulk | Active | Clip, C-Type | Open | 0.670" ~ 0.860" (17.02mm ~ 21.84mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 1.070" (27.18mm) | - | 1.910" (48.51mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 10,000 : ¥2.10243 Bulk | Bulk | Active | Clip, C-Type | Open | - | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 1.360" (34.54mm) | - | 2.230" (56.64mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥2.19307 Bulk | Bulk | Active | Clip, C-Type | Open | 0.510" ~ 0.620" (12.95mm ~ 15.75mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.930" (23.62mm) | - | 1.610" (40.89mm) | Multiple Oval Hole Sizes | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
0 In Stock Check Lead Time | 2,500 : ¥2.23415 Bulk | Bulk | Active | Clip, C-Type | Open | - | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 0.930" (23.62mm) | - | 1.680" (42.67mm) | - | - | UL94 HB | - | - |