
156-02355 | |
|---|---|
DigiKey Part Number | 1436-156-02355-ND |
Manufacturer | |
Manufacturer Product Number | 156-02355 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.550" ~ 0.720" (13.97mm ~ 18.29mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.940" (49.28mm) |
Packaging Bulk | Height 1.010" (25.65mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.550" ~ 0.720" (13.97mm ~ 18.29mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.49000 | ¥7.49 |
| 10 | ¥6.36100 | ¥63.61 |
| 25 | ¥5.96360 | ¥149.09 |
| 50 | ¥5.67960 | ¥283.98 |
| 100 | ¥5.40690 | ¥540.69 |
| 250 | ¥5.06832 | ¥1,267.08 |
| 500 | ¥4.82608 | ¥2,413.04 |
| 2,000 | ¥4.37618 | ¥8,752.36 |
| 4,000 | ¥4.16738 | ¥16,669.52 |






