Cable Clamp, Bundle Separation Black Fastener 0.960" (24.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-00998

DigiKey Part Number
1436-2436-ND
Manufacturer
Manufacturer Product Number
133-00998
Description
CBL CLAMP BUNDLE BLACK FASTENER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Clamp, Bundle Separation Black Fastener 0.960" (24.38mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Manufacturer
HellermannTyton
Color
Black
Packaging
Bulk
Length
4.246" (107.84mm)
Part Status
Active
Width
1.100" (27.94mm)
Type
Clamp, Bundle Separation
Height
1.380" (35.05mm)
Type Attributes
Triple Openings
Panel Hole Size
0.320" (8.13mm)
Opening Size
0.960" (24.38mm)
Features
Impact Resistant
Mounting Type
Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.50000¥51.50
10¥43.74400¥437.44
25¥40.99680¥1,024.92
50¥39.03800¥1,951.90
100¥37.17500¥3,717.50
250¥34.84736¥8,711.84
500¥33.18496¥16,592.48
1,000¥31.60225¥31,602.25
2,500¥29.62618¥74,065.45
Manufacturers Standard Package