


OFHB3-4-19A-RT | |
|---|---|
DigiKey Part Number | RPC1759-ND |
Manufacturer | |
Manufacturer Product Number | OFHB3-4-19A-RT |
Description | FIBER OPTIC FIBER CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Clip Adhesive Mount |
Datasheet | Datasheet |
EDA/CAD Models | OFHB3-4-19A-RT Models |
Category | Type Fiber Clip |
Manufacturer Essentra Components | Specifications 4 Way, 3.0mm Dia Cables |
Series | Features Adhesive Mount |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.98000 | ¥4.98 |
| 10 | ¥4.24700 | ¥42.47 |
| 25 | ¥3.98440 | ¥99.61 |
| 50 | ¥3.79260 | ¥189.63 |
| 100 | ¥3.61120 | ¥361.12 |
| 250 | ¥3.38468 | ¥846.17 |
| 500 | ¥3.22288 | ¥1,611.44 |
| 1,000 | ¥3.06887 | ¥3,068.87 |
| 3,000 | ¥2.83987 | ¥8,519.61 |








