Multiple Opening Cable Tie Holder Natural Screw, #6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, #6
Cable Accessories Overview

MTP3S-E6-C

DigiKey Part Number
298-14978-ND
Manufacturer
Manufacturer Product Number
MTP3S-E6-C
Description
CABLE TIE HLDR MULTIPLE SCREW #6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw, #6
Manufacturer
Panduit Corp
Size / Dimension
4.25" L x 0.50" W x 0.12" H (107.9mm x 12.7mm x 3.0mm)
Series
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Multiple Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.71000¥21.71
10¥20.17500¥201.75
25¥19.60160¥490.04
50¥19.17680¥958.84
100¥18.76430¥1,876.43
300¥18.12593¥5,437.78
500¥17.83624¥8,918.12
1,000¥17.45033¥17,450.33
2,500¥16.95213¥42,380.33
Manufacturers Standard Package