Multiple Opening Cable Tie Holder Natural Screw, #6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, #6
Cable Accessories Overview

MTP2S-E6-C

DigiKey Part Number
298-14977-ND
Manufacturer
Manufacturer Product Number
MTP2S-E6-C
Description
CABLE TIE HLDR MULTIPLE SCREW #6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw, #6
Manufacturer
Panduit Corp
Size / Dimension
3.00" L x 0.50" W x 0.12" H (76.2mm x 12.7mm x 3.0mm)
Series
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Multiple Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.42000¥18.42
10¥17.10200¥171.02
25¥16.62080¥415.52
50¥16.26200¥813.10
100¥15.91050¥1,591.05
300¥15.36987¥4,610.96
500¥15.12436¥7,562.18
1,000¥14.79726¥14,797.26
2,500¥14.37500¥35,937.50
Manufacturers Standard Package