


MTP5S-E6-C | |
|---|---|
DigiKey Part Number | 298-19979-ND |
Manufacturer | |
Manufacturer Product Number | MTP5S-E6-C |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #6 |
Manufacturer Panduit Corp | Size / Dimension 6.75" L x 0.50" W x 0.12" H (171.4mm x 12.7mm x 3.0mm) |
Series | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.47000 | ¥56.47 |
| 10 | ¥52.51800 | ¥525.18 |
| 25 | ¥51.02400 | ¥1,275.60 |
| 50 | ¥49.92100 | ¥2,496.05 |
| 100 | ¥48.84120 | ¥4,884.12 |
| 300 | ¥47.17580 | ¥14,152.74 |
| 500 | ¥46.41950 | ¥23,209.75 |
| 1,000 | ¥45.41180 | ¥45,411.80 |
| 2,500 | ¥44.11119 | ¥110,277.98 |






