


MTP2S-E10-C | |
|---|---|
DigiKey Part Number | 298-19969-ND |
Manufacturer | |
Manufacturer Product Number | MTP2S-E10-C |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 |
Manufacturer Panduit Corp | Size / Dimension 3.00" L x 0.50" W x 0.12" H (76.2mm x 12.7mm x 3.0mm) |
Series | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.42000 | ¥18.42 |
| 10 | ¥17.13000 | ¥171.30 |
| 25 | ¥16.64720 | ¥416.18 |
| 50 | ¥16.29020 | ¥814.51 |
| 100 | ¥15.93960 | ¥1,593.96 |
| 300 | ¥15.39773 | ¥4,619.32 |
| 500 | ¥15.15180 | ¥7,575.90 |
| 1,000 | ¥14.82395 | ¥14,823.95 |
| 2,500 | ¥14.40097 | ¥36,002.42 |



