Single Opening Cable Tie Holder Natural Screw, #6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Screw, #6
Cable Accessories Overview

MTP1S-E6-C

DigiKey Part Number
298-14976-ND
Manufacturer
Manufacturer Product Number
MTP1S-E6-C
Description
CABLE TIE HLDR SNGL SCREW #6 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Screw, #6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw, #6
Manufacturer
Panduit Corp
Size / Dimension
1.75" L x 0.50" W x 0.12" H (44.4mm x 12.7mm x 3.0mm)
Series
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.16000¥16.16
10¥15.06300¥150.63
25¥14.64000¥366.00
50¥14.32440¥716.22
100¥14.01520¥1,401.52
300¥13.53907¥4,061.72
500¥13.32282¥6,661.41
1,000¥13.03482¥13,034.82
2,500¥12.66310¥31,657.75
Manufacturers Standard Package