
156-04239 | |
|---|---|
DigiKey Part Number | 1436-156-04239-ND |
Manufacturer | |
Manufacturer Product Number | 156-04239 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.410" ~ 0.540" (10.41mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Opening Size 0.410" ~ 0.540" (10.41mm ~ 13.72mm) |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bag | Length 1.650" (41.91mm) |
Part Status Active | Height 0.870" (22.10mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Open |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.93000 | ¥7.93 |
| 10 | ¥6.71000 | ¥67.10 |
| 25 | ¥6.28440 | ¥157.11 |
| 50 | ¥5.98460 | ¥299.23 |
| 100 | ¥5.69800 | ¥569.80 |
| 300 | ¥5.27273 | ¥1,581.82 |
| 500 | ¥5.08592 | ¥2,542.96 |
| 1,000 | ¥4.84298 | ¥4,842.98 |
| 2,500 | ¥4.53978 | ¥11,349.45 |





