Cable Clip, C-Type Black Fir Tree 0.310" ~ 0.390" (7.87mm ~ 9.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01740

DigiKey Part Number
1436-151-01740-ND
Manufacturer
Manufacturer Product Number
151-01740
Description
CBL CLIP C-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fir Tree 0.310" ~ 0.390" (7.87mm ~ 9.91mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.670" (17.02mm)
Packaging
Bulk
Height
1.300" (33.02mm)
Part Status
Active
Panel Hole Size
0.250" (6.35mm)
Type
Clip, C-Type
Material Flammability Rating
UL94 HB
Type Attributes
Open
Features
Heat Stabilized, Impact Modified, UV Stabilized
Opening Size
0.310" ~ 0.390" (7.87mm ~ 9.91mm)
Panel Thickness
0.020" ~ 0.220" (0.51mm ~ 5.59mm)
Mounting Type
Fir Tree
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.94629¥9,731.45
Manufacturers Standard Package