
151-01768 | |
|---|---|
DigiKey Part Number | 1436-151-01768-ND |
Manufacturer | |
Manufacturer Product Number | 151-01768 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.510" ~ 0.620" (12.95mm ~ 15.75mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.820" (20.83mm) |
Packaging Bulk | Height 1.550" (39.37mm) |
Part Status Active | Panel Hole Size 0.250" (6.35mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Open | Features Heat Stabilized, Impact Modified, UV Stabilized |
Opening Size 0.510" ~ 0.620" (12.95mm ~ 15.75mm) | Panel Thickness 0.020" ~ 0.220" (0.51mm ~ 5.59mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19078 | ¥6,572.34 |


