Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,862 In Stock | 1 : ¥1.70000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.550" (39.37mm) | - | - | UL94 V-2 | - | - | |||
20,438 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.032" (0.81mm) | - | - | - | ||
17,890 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥1.05778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | 0.098" L x 0.028" H (2.50mm x 0.70mm) | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.053" (1.35mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
38,359 In Stock | 1 : ¥3.23000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.330" (8.40mm) | - | 0.156" (3.96mm) | 0.050" (1.27mm) | UL94 V-2 | - | - | |||
29,002 In Stock | 1 : ¥3.49000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.040" (1.02mm) | UL94 V-2 | - | Ribbed | |||
121,206 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Clip, P-Type | Open | 1.000" (25.40mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.531" (38.89mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | |||
29,017 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.156" (29.36mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.070" (1.78mm) | UL94 V-2 | - | - | |||
9,014 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.281" (32.54mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | |||
13,835 In Stock | 1,000 : ¥2.02863 Bulk | Bulk | Active | Clip, Twist Lock | Hinged | 0.450" ~ 0.550" (11.43mm ~ 13.97mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.551" (14.00mm) | 0.559" (14.20mm) | 1.350" (34.29mm) | - | 0.100" (2.54mm) | UL94 V-2 | - | - | |||
2,668 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Clip, Twist Lock | Side Entry, Standoff | 0.500" ~ 0.600" (12.70mm ~ 15.24mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.313" (33.35mm) | 0.219" (5.56mm) | - | 0.187" (4.75mm) | - | UL94 V-2 | - | Flame Retardant | |||
8,907 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Clip, P-Type | Locking, Round | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.827" (21.00mm) | 0.394" (10.00mm) | - | 0.157" (4.00mm) | 0.039" (1.00mm) | UL94 V-2 | - | - | |||
12,744 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.750" (44.45mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
1,763 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.625" (15.88mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.125" (28.58mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.080" (2.03mm) | UL94 V-2 | - | - | |||
3,896 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.340" H (11.13mm x 8.64mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 0.650" (16.51mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
2,667 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Clip, P-Type | Locking, Round | 0.708" (17.98mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.377" (34.98mm) | 0.500" (12.70mm) | - | 0.157" (4.00mm) | 0.070" (1.78mm) | UL94 V-2 | - | - | |||
1,282 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Locking, Round | 0.472" (11.99mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Black | 1.370" (34.80mm) | 0.650" (16.51mm) | 0.728" (18.50mm) | - | 0.118" (3.00mm) | UL94 V-2 | Rubber Based | - | |||
1,654 In Stock | 1 : ¥128.62000 Bulk | Bulk | Active | Clip, Wire Saddle | Elastic Retainer | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.960" (49.78mm) | 0.560" (14.22mm) | 1.000" (25.40mm) | - | - | - | - | - | |||
1,032 In Stock | 1,000 : ¥2.29649 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Top Lock | 0.421" L x 0.189" H (10.69mm x 4.80mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.374" (9.50mm) | 0.500" (12.70mm) | 0.409" (10.40mm) | 0.126" (3.20mm) | - | UL94 V-0 | Acrylic Based | Flame Retardant | |||
3,539 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Clip, Spring | - | 0.312" (7.92mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.500" (12.70mm) | - | 0.182" (4.62mm) | - | UL94 V-2 | - | - | |||
6,739 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.720" H (11.13mm x 18.29mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 1.030" (26.16mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - |