Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,215 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.55876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
30,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 15,000 : ¥0.92213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.8V | 22GHz | 1.1dB ~ 1.35dB @ 1.8GHz ~ 3GHz | 16dB | 200mW | 90 @ 20mA, 3V | 50mA | 150°C (TJ) | Surface Mount | SC-101, SOT-883 | PG-TSLP-3-1 | ||
254 In Stock | 1 : ¥1,021.00000 Tray | - | Tray | Active | NPN | 35V | - | - | 13dB | 150W | 15 @ 5A, 5V | 20A | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
11,803 In Stock 582,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.32038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,937 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.55222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 19dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
18,787 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
47,233 In Stock | 1 : ¥3.69000 Bulk | - | Bulk | Active | NPN | 15V | 900MHz | 6dB @ 60MHz | - | 625mW | 50 @ 8mA, 1V | 50mA | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
20,028 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.29932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.5V | 25GHz | 1.1dB @ 1.8GHz | 19.5dB | 160mW | 60 @ 5mA, 4V | 35mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
11,520 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | NPN | 12V | - | - | - | - | - | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
12,959 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.34016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5.5GHz | 3dB @ 1.8GHz | 7dB | 1W | 70 @ 70mA, 8V | 120mA | 150°C (TJ) | Surface Mount | TO-243AA | PG-SOT89 | ||
779 In Stock | 1 : ¥43.51000 Bulk | - | Bulk | Active | NPN | 12V | 2GHz | 4.5dB @ 200MHz | 15dB | 200mW | 25 @ 3mA, 1V | 50mA | -65°C ~ 200°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72 | ||
2,477 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.83265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 46GHz | 0.55dB ~ 1.7dB @ 150MHz ~ 10GHz | 8B ~ 30.5dB | 200mW | 110 @ 30mA, 3V | 50mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP |