USE-702528-500PCBJST | ||
---|---|---|
DigiKey Part Number | 3544-USE-702528-500PCBJST-ND | |
Manufacturer | ||
Manufacturer Product Number | USE-702528-500PCBJST | |
Description | BATT LI-ION 3.7V 500MAH 702528 | |
Customer Reference | ||
Detailed Description | 702528 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 500mAh | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" L x 1.00" W x 0.28" H (30.0mm x 25.5mm x 7.1mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 100mA | |
Standard Charge Current | 250mA | |
Standard Charge Time | 4Hrs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.19000 | ¥47.19 |
10 | ¥45.00600 | ¥450.06 |
25 | ¥43.55160 | ¥1,088.79 |
50 | ¥42.53360 | ¥2,126.68 |
100 | ¥41.80650 | ¥4,180.65 |