JYD061217 | ||
---|---|---|
DigiKey Part Number | 5101-JYD061217-ND | |
Manufacturer | ||
Manufacturer Product Number | JYD061217 | |
Description | 6MM MICRO DC STANDARD MOTOR | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Standard 3.7VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 3.7VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.52000 | ¥23.52 |
10 | ¥20.48000 | ¥204.80 |
25 | ¥19.60600 | ¥490.15 |
40 | ¥19.17175 | ¥766.87 |
100 | ¥18.29990 | ¥1,829.99 |
300 | ¥16.55680 | ¥4,967.04 |
500 | ¥15.24948 | ¥7,624.74 |
1,000 | ¥13.07103 | ¥13,071.03 |
2,400 | ¥12.19963 | ¥29,279.11 |