KLPX-0848A-2-Y | ||
---|---|---|
DigiKey Part Number | 2092-KLPX-0848A-2-Y-ND | |
Manufacturer | ||
Manufacturer Product Number | KLPX-0848A-2-Y | |
Description | RCA PHONO JACK, RT< YLW ROHS COM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | KLPX-0848A-2-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Yellow | |
Operating Temperature | -25°C ~ 80°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.60000 | ¥66.00 |
25 | ¥6.33120 | ¥158.28 |
50 | ¥6.19800 | ¥309.90 |
100 | ¥5.92880 | ¥592.88 |
250 | ¥5.38928 | ¥1,347.32 |
500 | ¥4.85042 | ¥2,425.21 |
1,000 | ¥4.31155 | ¥4,311.55 |
2,500 | ¥3.90735 | ¥9,768.38 |