Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 99 Factory | 1 : ¥470.31000 Bulk | Bulk | Active | - | - | - | 22.5Ohm | 240mOhm, 185.4Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.250" L x 2.360" W (82.55mm x 59.94mm) | 2.058" (52.27mm) | Wire Leads | |||
2 In Stock 10 Factory | 1 : ¥850.34000 Bulk | Bulk | Active | - | - | - | 8.03Ohm | 140mOhm, 3.7Ohm, 40.72Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.000" L x 2.500" W (76.20mm x 63.50mm) | 2.013" (51.13mm) | Wire Leads | |||
1 In Stock 21 Factory | 1 : ¥963.42000 Bulk | Bulk | Active | - | - | - | 4.14Ohm | 80mOhm, 4.8Ohm, 44.94Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.125" L x 3.250" W (79.38mm x 82.55mm) | 3.813" (96.85mm) | Wire Leads | |||
0 In Stock 15 Factory Check Lead Time | 1 : ¥1,118.25000 Bulk | Bulk | Active | - | - | - | 8.054Ohm, 9.752Ohm | 166mOhm, 4.776Ohm, 52.25Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.375" L x 2.385" W (85.73mm x 60.58mm) | 2.876" (73.05mm) | Solder Lug | |||
1 In Stock 3 Factory | 1 : ¥1,548.09000 Bulk | Bulk | Active | - | - | - | 510mOhm | 40mOhm, 3.76Ohm, 5.865Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.756" L x 5.580" W (95.40mm x 141.73mm) | 4.663" (118.44mm) | Wire Leads | |||
1 In Stock 17 Factory | 1 : ¥1,100.59000 Bulk | Bulk | Active | - | - | - | 1.18Ohm | 70mOhm, 80mOhm, 6.14Ohm, 46.16Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.438" L x 4.300" W (87.33mm x 109.22mm) | 4.188" (106.38mm) | Wire Leads | |||
1 In Stock 1 Factory | 1 : ¥1,217.44000 Bulk | Bulk | Active | - | - | - | 1.52Ohm | 80mOhm, 4.75Ohm, 10.34Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 4.125" L x 3.985" W (104.77mm x 101.22mm) | 3.858" (97.99mm) | Wire Leads | |||
1 In Stock 8 Factory | 1 : ¥1,553.23000 Bulk | Bulk | Active | - | - | - | 1.1Ohm, 1.24Ohm, 1.34Ohm | 100mOhm, 1.68Ohm, 4.72Ohm | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.750" L x 5.625" W (95.25mm x 142.88mm) | 4.813" (122.25mm) | Wire Leads |