290VX | |
---|---|
DigiKey Part Number | HM5053-ND |
Manufacturer | |
Manufacturer Product Number | 290VX |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 1.52Ohm | |
DC Resistance (DCR) - Secondary | 80mOhm, 4.75Ohm, 10.34Ohm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 120/240VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.125" L x 3.985" W (104.77mm x 101.22mm) | |
Height - Seated (Max) | 3.858" (97.99mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,217.44000 | ¥1,217.44 |
10 | ¥1,130.46300 | ¥11,304.63 |