290SX | |
---|---|
DigiKey Part Number | HM5050-ND |
Manufacturer | |
Manufacturer Product Number | 290SX |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 1.1Ohm, 1.24Ohm, 1.34Ohm | |
DC Resistance (DCR) - Secondary | 100mOhm, 1.68Ohm, 4.72Ohm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 120/240VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.750" L x 5.625" W (95.25mm x 142.88mm) | |
Height - Seated (Max) | 4.813" (122.25mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,553.23000 | ¥1,553.23 |