ADF6-20-03.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADF6-20-03.5-L-4-2-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-20-03.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 20POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-20-03.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.65000 | ¥111.65 |
10 | ¥98.95400 | ¥989.54 |
25 | ¥95.14920 | ¥2,378.73 |
50 | ¥91.34480 | ¥4,567.24 |
100 | ¥86.26940 | ¥8,626.94 |
250 | ¥78.65784 | ¥19,664.46 |
500 | ¥73.58298 | ¥36,791.49 |
1,000 | ¥67.49338 | ¥67,493.38 |