DF40C-12DP-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40C-12DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40C-12DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40C-12DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-12DP-0.4V(51) |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-12DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.43960 | ¥110.99 |
50 | ¥4.17860 | ¥208.93 |
100 | ¥4.00450 | ¥400.45 |
250 | ¥3.65644 | ¥914.11 |
500 | ¥3.48240 | ¥1,741.20 |
1,000 | ¥2.87294 | ¥2,872.94 |
2,500 | ¥2.61182 | ¥6,529.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.52474 | ¥12,623.70 |
10,000 | ¥2.35062 | ¥23,506.20 |
15,000 | ¥2.31580 | ¥34,737.00 |
25,000 | ¥2.26356 | ¥56,589.00 |