DF40B-12DS-0.4V(58) | |
---|---|
DigiKey Part Number | H124596TR-ND - Tape & Reel (TR) H124596CT-ND - Cut Tape (CT) H124596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B-12DS-0.4V(58) |
Description | CONN RCPT 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B-12DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.45440 | ¥136.36 |
50 | ¥5.33940 | ¥266.97 |
100 | ¥5.10790 | ¥510.79 |
250 | ¥4.64320 | ¥1,160.80 |
500 | ¥4.17888 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.65497 | ¥3,654.97 |
2,000 | ¥3.42658 | ¥6,853.16 |
3,000 | ¥3.31233 | ¥9,936.99 |
5,000 | ¥3.19813 | ¥15,990.65 |
10,000 | ¥3.03822 | ¥30,382.20 |
25,000 | ¥2.96969 | ¥74,242.25 |