ESD8704MUTAG | ||
---|---|---|
DigiKey Part Number | ESD8704MUTAGOSTR-ND - Tape & Reel (TR) ESD8704MUTAGOSCT-ND - Cut Tape (CT) ESD8704MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD8704MUTAG | |
Description | TVS DIODE 3.3VWM 10UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD8704MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49740 | ¥149.74 |
500 | ¥1.38672 | ¥693.36 |
1,000 | ¥0.94301 | ¥943.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86811 | ¥2,604.33 |
6,000 | ¥0.83205 | ¥4,992.30 |
9,000 | ¥0.74884 | ¥6,739.56 |
30,000 | ¥0.73775 | ¥22,132.50 |
75,000 | ¥0.69337 | ¥52,002.75 |