MP6500LGU-P | ||
---|---|---|
DigiKey Part Number | 1589-MP6500LGU-PTR-ND - Tape & Reel (TR) 1589-MP6500LGU-PCT-ND - Cut Tape (CT) 1589-MP6500LGU-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP6500LGU-P | |
Description | 35V, 2.5A STEPPER MOTOR DRIVER W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP6500LGU-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off, PWM, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥18.40700 | ¥4,601.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.51656 | ¥8,258.28 |
1,000 | ¥13.92962 | ¥13,929.62 |
2,500 | ¥13.23314 | ¥33,082.85 |
5,000 | ¥12.73565 | ¥63,678.25 |