Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP167AFCT330T2G

DigiKey Part Number
NCP167AFCT330T2GOSTR-ND - Tape & Reel (TR)
NCP167AFCT330T2GOSCT-ND - Cut Tape (CT)
NCP167AFCT330T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AFCT330T2G
Description
IC REG LINEAR 3.3V 700MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
18 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
83dB ~ 63dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.29V @ 700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP167BFCT330T2Gonsemi1NCP167BFCT330T2GOSCT-ND¥3.14000Parametric Equivalent
In-Stock: 5,975
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.17500¥21.75
25¥1.93520¥48.38
100¥1.66970¥166.97
250¥1.54352¥385.88
500¥1.46760¥733.80
1,000¥1.40499¥1,404.99
2,500¥1.35641¥3,391.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.22943¥12,294.30
20,000¥1.20325¥24,065.00
Manufacturers Standard Package