


NCP167BFCT330T2G | |
|---|---|
DigiKey Part Number | NCP167BFCT330T2GOSTR-ND - Tape & Reel (TR) NCP167BFCT330T2GOSCT-ND - Cut Tape (CT) NCP167BFCT330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167BFCT330T2G |
Description | IC REG LINEAR 3.3V 700MA 4-WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP167BFCT330T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 83dB ~ 63dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.29V @ 700mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.15800 | ¥21.58 |
| 25 | ¥1.91880 | ¥47.97 |
| 100 | ¥1.65480 | ¥165.48 |
| 250 | ¥1.52996 | ¥382.49 |
| 500 | ¥1.45452 | ¥727.26 |
| 1,000 | ¥1.39242 | ¥1,392.42 |
| 2,500 | ¥1.34378 | ¥3,359.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.21825 | ¥12,182.50 |
| 20,000 | ¥1.19226 | ¥23,845.20 |












