MAX4999ETJ+T

DigiKey Part Number
MAX4999ETJ+TTR-ND - Tape & Reel (TR)
MAX4999ETJ+TCT-ND - Cut Tape (CT)
MAX4999ETJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4999ETJ+T
Description
IC MULTIPLEXER 8X1 32TQFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 32-TQFN (5x5)
EDA/CAD Models
MAX4999ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
8:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.2GHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.21000¥58.21
10¥52.59200¥525.92
25¥50.14600¥1,253.65
100¥43.54110¥4,354.11
250¥41.58432¥10,396.08
500¥37.91502¥18,957.51
1,000¥33.02275¥33,022.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.79974¥79,499.35
Manufacturers Standard Package